
APTM50HM75FT3G | |
---|---|
DigiKey Part Number | APTM50HM75FT3G-ND |
Manufacturer | |
Manufacturer Product Number | APTM50HM75FT3G |
Description | MOSFET 4N-CH 500V 46A SP3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 500V 46A 357W Chassis Mount SP3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 4 N-Channel (Full Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 500V | |
Current - Continuous Drain (Id) @ 25°C | 46A | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 23A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 123nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 5600pF @ 25V | |
Power - Max | 357W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP3 | |
Supplier Device Package | SP3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
9 | $796.75667 | $7,170.81 |