
APTM10HM05FG | |
---|---|
DigiKey Part Number | APTM10HM05FG-ND |
Manufacturer | |
Manufacturer Product Number | APTM10HM05FG |
Description | MOSFET 4N-CH 100V 278A SP6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 278A 780W Chassis Mount SP6 |
Datasheet | Datasheet |
EDA/CAD Models | APTM10HM05FG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 4 N-Channel (Full Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 278A | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 125A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 700nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 20000pF @ 25V | |
Power - Max | 780W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP6 | |
Supplier Device Package | SP6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,184.86000 | $2,184.86 |