
APTGX150TA120TPG | |
|---|---|
DigiKey Part Number | 150-APTGX150TA120TPG-ND |
Manufacturer | |
Manufacturer Product Number | APTGX150TA120TPG |
Description | IGBT MODULE 1200V 215A 540W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Three Phase 1200 V 215 A 540 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Three Phase | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 215 A | |
Power - Max | 540 W | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 150A | |
Current - Collector Cutoff (Max) | 12 µA | |
Input Capacitance (Cies) @ Vce | 30000 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,599.16000 | $1,599.16 |

