
APTGTQ200A65T3G | |
---|---|
DigiKey Part Number | APTGTQ200A65T3G-ND |
Manufacturer | |
Manufacturer Product Number | APTGTQ200A65T3G |
Description | IGBT MODULE 650V 200A 483W SP3F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 650 V 200 A 483 W Chassis Mount SP3F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 200 A | |
Power - Max | 483 W | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 200A | |
Current - Collector Cutoff (Max) | 200 µA | |
Input Capacitance (Cies) @ Vce | 12 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | SP3F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7 | $743.91714 | $5,207.42 |