
APTGT75TDU60PG | |
---|---|
DigiKey Part Number | APTGT75TDU60PG-ND |
Manufacturer | |
Manufacturer Product Number | APTGT75TDU60PG |
Description | IGBT MODULE 600V 100A 250W SP6P |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Triple, Dual - Common Source 600 V 100 A 250 W Chassis Mount SP6-P |
Datasheet | Datasheet |
EDA/CAD Models | APTGT75TDU60PG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Triple, Dual - Common Source | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 100 A | |
Power - Max | 250 W | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 75A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input Capacitance (Cies) @ Vce | 4.62 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP6 | |
Supplier Device Package | SP6-P | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7 | $1,053.06143 | $7,371.43 |