
APTGT150H170G | |
---|---|
DigiKey Part Number | 150-APTGT150H170G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTGT150H170G |
Description | IGBT MODULE 1700V 250A 890W SP6 |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge Inverter 1700 V 250 A 890 W Chassis Mount SP6 |
Datasheet | Datasheet |
EDA/CAD Models | APTGT150H170G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Full Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 250 A | |
Power - Max | 890 W | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 150A | |
Current - Collector Cutoff (Max) | 350 µA | |
Input Capacitance (Cies) @ Vce | 13.5 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP6 | |
Supplier Device Package | SP6 | |
Base Product Number |