cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTGT150H120G

DigiKey Part Number
APTGT150H120G-ND
Manufacturer
Manufacturer Product Number
APTGT150H120G
Description
IGBT MODULE 1200V 220A 690W SP6
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Full Bridge Inverter 1200 V 220 A 690 W Chassis Mount SP6
Datasheet
 Datasheet
EDA/CAD Models
APTGT150H120G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Full Bridge Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
220 A
Power - Max
690 W
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 150A
Current - Collector Cutoff (Max)
350 µA
Input Capacitance (Cies) @ Vce
10.7 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SP6
Supplier Device Package
SP6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4$1,919.49750$7,677.99