
APTGT150DH170G | |
---|---|
DigiKey Part Number | APTGT150DH170G-ND |
Manufacturer | |
Manufacturer Product Number | APTGT150DH170G |
Description | IGBT MODULE 1700V 250A 890W SP6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Asymmetrical Bridge 1700 V 250 A 890 W Chassis Mount SP6 |
Datasheet | Datasheet |
EDA/CAD Models | APTGT150DH170G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Asymmetrical Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 250 A | |
Power - Max | 890 W | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 150A | |
Current - Collector Cutoff (Max) | 350 µA | |
Input Capacitance (Cies) @ Vce | 13.5 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | SP6 | |
Supplier Device Package | SP6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $1,748.57600 | $8,742.88 |