
APTGT150DH120G | |
---|---|
DigiKey Part Number | APTGT150DH120G-ND |
Manufacturer | |
Manufacturer Product Number | APTGT150DH120G |
Description | IGBT MODULE 1200V 220A 690W SP6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Asymmetrical Bridge 1200 V 220 A 690 W Chassis Mount SP6 |
Datasheet | Datasheet |
EDA/CAD Models | APTGT150DH120G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Asymmetrical Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 220 A | |
Power - Max | 690 W | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 150A | |
Current - Collector Cutoff (Max) | 350 µA | |
Input Capacitance (Cies) @ Vce | 10.7 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | SP6 | |
Supplier Device Package | SP6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $1,340.78667 | $8,044.72 |