
APTGT100H170G | |
|---|---|
DigiKey Part Number | APTGT100H170G-ND |
Manufacturer | |
Manufacturer Product Number | APTGT100H170G |
Description | IGBT MODULE 1700V 150A 560W SP6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge Inverter 1700 V 150 A 560 W Chassis Mount SP6 |
Datasheet | Datasheet |
EDA/CAD Models | APTGT100H170G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Full Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 150 A | |
Power - Max | 560 W | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 350 µA | |
Input Capacitance (Cies) @ Vce | 9 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP6 | |
Supplier Device Package | SP6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $2,112.61750 | $8,450.47 |

