IGBT Module Trench Field Stop Full Bridge 1200 V 50 A 165 W Chassis Mount SP1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTGLQ25H120T1G

DigiKey Part Number
APTGLQ25H120T1G-ND
Manufacturer
Manufacturer Product Number
APTGLQ25H120T1G
Description
IGBT MODULE 1200V 50A 165W SP1
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Full Bridge 1200 V 50 A 165 W Chassis Mount SP1
EDA/CAD Models
APTGLQ25H120T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Full Bridge
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
50 A
Power - Max
165 W
Vce(on) (Max) @ Vge, Ic
2.42V @ 15V, 25A
Current - Collector Cutoff (Max)
50 µA
Input Capacitance (Cies) @ Vce
1.43 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
SP1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$458.76000$458.76
Manufacturers Standard Package