APTDF430U100G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTDF430U100G

DigiKey Part Number
APTDF430U100G-ND
Manufacturer
Manufacturer Product Number
APTDF430U100G
Description
DIODE STANDARD 1000V 500A LP4
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 1000 V 500A Chassis Mount LP4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
500A
Voltage - Forward (Vf) (Max) @ If
2.3 V @ 500 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
120 ns
Current - Reverse Leakage @ Vr
2.5 mA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
LP4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
13$572.63692$7,444.28