Similar
![N-Channel 800 V 13A (Tc) Through Hole TO-247 [B] N-Channel 800 V 13A (Tc) Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT8065BVFRG | |
|---|---|
DigiKey Part Number | APT8065BVFRG-ND |
Manufacturer | |
Manufacturer Product Number | APT8065BVFRG |
Description | MOSFET N-CH 800V 13A TO247 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 13A (Tc) Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 650mOhm @ 500mA, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 225 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3700 pF @ 25 V |
Part Status Active | Mounting Type Through Hole |
FET Type | Supplier Device Package TO-247 [B] |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 800 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFR24N80P | IXYS | 0 | IXFR24N80P-ND | $86.05637 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $113.44425 | $4,537.77 |


