APT75DQ100BGVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $24.69600
Datasheet
TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-247
TO-247

APT75DQ100BGVAO

DigiKey Part Number
150-APT75DQ100BGVAO-ND
Manufacturer
Manufacturer Product Number
APT75DQ100BGVAO
Description
DIODE STANDARD 1000V 75A TO247
Customer Reference
Detailed Description
Diode 1000 V 75A Through Hole TO-247
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
75A
Voltage - Forward (Vf) (Max) @ If
3 V @ 75 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
100 µA @ 1 kV
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-247
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable