APT66F60L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


IXYS
In Stock: 334
Unit Price: $190.41000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 423
Unit Price: $59.69000
Datasheet

Similar


IXYS
In Stock: 21
Unit Price: $252.24000
Datasheet

Similar


IXYS
In Stock: 21
Unit Price: $346.87000
Datasheet

Similar


IXYS
In Stock: 650
Unit Price: $148.40000
Datasheet

Similar


IXYS
In Stock: 3
Unit Price: $298.36000
Datasheet

Similar


IXYS
In Stock: 66
Unit Price: $167.72000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $269.83000
Datasheet

Similar


STMicroelectronics
In Stock: 430
Unit Price: $43.41000
Datasheet
N-Channel 600 V 70A (Tc) 1135W (Tc) Through Hole TO-264 (L)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT66F60L

DigiKey Part Number
APT66F60L-ND
Manufacturer
Manufacturer Product Number
APT66F60L
Description
MOSFET N-CH 600V 70A TO264
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 70A (Tc) 1135W (Tc) Through Hole TO-264 (L)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
90mOhm @ 33A, 10V
Vgs(th) (Max) @ Id
5V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
330 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
13190 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1135W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-264 (L)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
25$159.66160$3,991.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.