Similar
Similar
Similar
Similar
Similar
Similar
![N-Channel 600 V 29A (Tc) Through Hole TO-247 [B] N-Channel 600 V 29A (Tc) Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT6021BLLG | |
|---|---|
DigiKey Part Number | APT6021BLLG-ND |
Manufacturer | |
Manufacturer Product Number | APT6021BLLG |
Description | MOSFET N-CH 600V 29A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 29A (Tc) Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 210mOhm @ 14.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3470 pF @ 25 V |
Part Status Active | Mounting Type Through Hole |
FET Type | Supplier Device Package TO-247 [B] |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 600 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCH170N60 | onsemi | 182 | FCH170N60-ND | $54.26000 | Similar |
| R6020ENZ1C9 | Rohm Semiconductor | 0 | R6020ENZ1C9-ND | $0.00000 | Similar |
| R6020KNZ1C9 | Rohm Semiconductor | 0 | R6020KNZ1C9-ND | $0.00000 | Similar |
| R6024KNZ1C9 | Rohm Semiconductor | 1 | R6024KNZ1C9-ND | $36.09000 | Similar |
| SIHG21N60EF-GE3 | Vishay Siliconix | 439 | SIHG21N60EF-GE3-ND | $47.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $145.47667 | $4,364.30 |






