Similar
Similar

APT32M80J | |
|---|---|
DigiKey Part Number | APT32M80J-ND |
Manufacturer | |
Manufacturer Product Number | APT32M80J |
Description | MOSFET N-CH 800V 33A ISOTOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 33A (Tc) 543W (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 303 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 9326 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 543W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package ISOTOP® |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 24A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFN44N80P | IXYS | 263 | IXFN44N80P-ND | $287.51000 | Similar |
| IXFN44N80Q3 | IXYS | 10 | IXFN44N80Q3-ND | $539.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $250.05700 | $5,001.14 |


