Similar
Similar
Similar

APT31M100L | |
|---|---|
DigiKey Part Number | APT31M100L-ND |
Manufacturer | |
Manufacturer Product Number | APT31M100L |
Description | MOSFET N-CH 1000V 32A TO264 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 32A (Tc) 1040W (Tc) Through Hole TO-264 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 260 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 8500 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1040W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1000 V | Supplier Device Package TO-264 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 400mOhm @ 16A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFK30N100Q2 | IXYS | 0 | IXFK30N100Q2-ND | $174.39760 | Similar |
| IXFK32N100P | IXYS | 115 | IXFK32N100P-ND | $223.95000 | Similar |
| IXFK32N100Q3 | IXYS | 556 | IXFK32N100Q3-ND | $393.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.01000 | $134.01 |
| 100 | $108.72930 | $10,872.93 |


