
APT30DQ100KG | |
|---|---|
DigiKey Part Number | APT30DQ100KG-ND |
Manufacturer | |
Manufacturer Product Number | APT30DQ100KG |
Description | DIODE STANDARD 1000V 30A TO2202 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 30A Through Hole TO-220-2 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 295 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package TO-220-2 |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 3 V @ 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 100 | $6.88550 | $688.55 |

