
APT2X60DQ120J | |
---|---|
DigiKey Part Number | APT2X60DQ120J-ND |
Manufacturer | |
Manufacturer Product Number | APT2X60DQ120J |
Description | DIODE MODULE GP 1200V 60A ISOTOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1200 V 60A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 3.1 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 265 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | ISOTOP® | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $176.66000 | $176.66 |
100 | $143.44260 | $14,344.26 |