Parametric Equivalent
Similar

APT2X30D30J | |
|---|---|
DigiKey Part Number | APT2X30D30J-ND |
Manufacturer | |
Manufacturer Product Number | APT2X30D30J |
Description | DIODE MODULE GP 300V 30A ISOTOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 300 V 30A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Microchip Technology | Reverse Recovery Time (trr) 25 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 150 µA @ 300 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Standard | Package / Case SOT-227-4, miniBLOC |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package ISOTOP® |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT2X31D30J | Microchip Technology | 0 | APT2X31D30J-ND | $171.00733 | Parametric Equivalent |
| STTH12003TV1 | STMicroelectronics | 0 | 497-19233-ND | $196.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $259.30600 | $5,186.12 |



