Diode Array 2 Independent 200 V 100A Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT2X101D20J

DigiKey Part Number
APT2X101D20J-ND
Manufacturer
Manufacturer Product Number
APT2X101D20J
Description
DIODE MODULE GP 200V 100A ISOTOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 200 V 100A Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
100A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
500 µA @ 200 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
ISOTOP®
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$238.34000$238.34
100$193.51360$19,351.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.