Parametric Equivalent
Similar

APT2X100DQ60J | |
|---|---|
DigiKey Part Number | APT2X100DQ60J-ND |
Manufacturer | |
Manufacturer Product Number | APT2X100DQ60J |
Description | DIODE MODULE GP 600V 100A ISOTOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 600 V 100A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Microchip Technology | Reverse Recovery Time (trr) 160 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 25 µA @ 600 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Standard | Package / Case SOT-227-4, miniBLOC |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package ISOTOP® |
Current - Average Rectified (Io) (per Diode) 100A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.2 V @ 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT2X101DQ60J | Microchip Technology | 1 | APT2X101DQ60J-ND | $190.99000 | Parametric Equivalent |
| STTH60L06TV1 | STMicroelectronics | 67 | 497-3796-5-ND | $184.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $173.80000 | $173.80 |
| 100 | $141.10150 | $14,110.15 |



