Similar
Similar
Similar
Similar
Similar

APT29F100L | |
|---|---|
DigiKey Part Number | APT29F100L-ND |
Manufacturer | |
Manufacturer Product Number | APT29F100L |
Description | MOSFET N-CH 1000V 30A TO264 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 30A (Tc) 1040W (Tc) Through Hole TO-264 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 260 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8500 pF @ 25 V |
FET Type | Power Dissipation (Max) 1040W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 1000 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-264 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 460mOhm @ 16A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFK24N100Q3 | IXYS | 1,500 | IXFK24N100Q3-ND | $252.48000 | Similar |
| IXFK24N90Q | IXYS | 0 | IXFK24N90Q-ND | $105.63960 | Similar |
| IXFK26N120P | IXYS | 169 | 238-IXFK26N120P-ND | $325.57000 | Similar |
| IXFK30N100Q2 | IXYS | 0 | IXFK30N100Q2-ND | $174.39760 | Similar |
| IXTB30N100L | IXYS | 0 | IXTB30N100L-ND | $507.47373 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $103.34425 | $4,133.77 |


