


APT1201R6SVFRG | |
---|---|
DigiKey Part Number | APT1201R6SVFRG-ND |
Manufacturer | |
Manufacturer Product Number | APT1201R6SVFRG |
Description | MOSFET N-CH 1200V 8A D3PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 8A (Tc) Surface Mount D3PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 230 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 3660 pF @ 25 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D3PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $164.88700 | $4,946.61 |