
APT10M11JVRU3 | |
|---|---|
DigiKey Part Number | APT10M11JVRU3-ND |
Manufacturer | |
Manufacturer Product Number | APT10M11JVRU3 |
Description | MOSFET N-CH 100V 142A SOT227 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 142A (Tc) 450W (Tc) Chassis Mount SOT-227 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 300 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8600 pF @ 25 V |
FET Type | Power Dissipation (Max) 450W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-227 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 11mOhm @ 71A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $226.42000 | $226.42 |

