
APT10M11JVFR | |
|---|---|
DigiKey Part Number | APT10M11JVFR-ND |
Manufacturer | |
Manufacturer Product Number | APT10M11JVFR |
Description | MOSFET N-CH 100V 144A ISOTOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 144A (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 11mOhm @ 500mA, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 2.5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 450 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 10380 pF @ 25 V |
Part Status Active | Mounting Type Chassis Mount |
FET Type | Supplier Device Package ISOTOP® |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 100 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $486.22000 | $486.22 |
| 100 | $394.52920 | $39,452.92 |

