APT10045LFLLG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 1,601
Unit Price: $210.61000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $105.50480

Similar


IXYS
In Stock: 0
Unit Price: $411.38450
TO-264 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT10045LFLLG

DigiKey Part Number
APT10045LFLLG-ND
Manufacturer
Manufacturer Product Number
APT10045LFLLG
Description
MOSFET N-CH 1000V 23A TO264
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 1000 V 23A (Tc) Through Hole TO-264 [L]
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
460mOhm @ 11.5A, 10V
Vgs(th) (Max) @ Id
5V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
154 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
4350 pF @ 25 V
FET Feature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-264 [L]
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
25$222.60040$5,565.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.