TO-264 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APL602LG

DigiKey Part Number
APL602LG-ND
Manufacturer
Manufacturer Product Number
APL602LG
Description
MOSFET N-CH 600V 49A TO264
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 49A (Tc) 730W (Tc) Through Hole TO-264 [L]
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
12V
Rds On (Max) @ Id, Vgs
125mOhm @ 24.5A, 12V
Vgs(th) (Max) @ Id
4V @ 2.5mA
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
9000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
730W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-264 [L]
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$479.18000$479.18
100$388.96200$38,896.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.