
APL502J | |
|---|---|
DigiKey Part Number | APL502J-ND |
Manufacturer | |
Manufacturer Product Number | APL502J |
Description | MOSFET N-CH 500V 52A ISOTOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 52A (Tc) 568W (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 2.5mA |
Mfr | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 9000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 568W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package ISOTOP® |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 15V | Base Product Number |
Rds On (Max) @ Id, Vgs 90mOhm @ 26A, 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $488.85000 | $488.85 |
| 100 | $451.93750 | $45,193.75 |


