256 FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGL600V5-FGG256I

DigiKey Part Number
1100-1311-ND
Manufacturer
Manufacturer Product Number
AGL600V5-FGG256I
Description
IC FPGA 177 I/O 256FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IGLOO Field Programmable Gate Array (FPGA) IC 177 110592 13824 256-LBGA
Datasheet
 Datasheet
EDA/CAD Models
AGL600V5-FGG256I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
13824
Total RAM Bits
110592
Number of I/O
177
Number of Gates
600000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
Supplier Device Package
256-FPBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$952.20000$952.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.