
AGL400V2-FG144I | |
|---|---|
DigiKey Part Number | 150-AGL400V2-FG144I-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | AGL400V2-FG144I |
Description | IC FPGA 97 I/O 144FBGA |
Customer Reference | |
Detailed Description | IGLOO Field Programmable Gate Array (FPGA) IC 97 55296 9216 144-LBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 9216 | |
Total RAM Bits | 55296 | |
Number of I/O | 97 | |
Number of Gates | 400000 | |
Voltage - Supply | 1.14V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 144-FPBGA (13x13) | |
Base Product Number |

