
ADM00891 | |
---|---|
DigiKey Part Number | ADM00891-ND |
Manufacturer | |
Manufacturer Product Number | ADM00891 |
Description | EVAL BOARD FOR MIC2253 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MIC2253 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 3.5A | |
Voltage - Input | 2.5V ~ 10V | |
Regulator Topology | Boost | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | MIC2253 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $711.24000 | $711.24 |