
AC320100 | |
---|---|
DigiKey Part Number | AC320100-ND |
Manufacturer | |
Manufacturer Product Number | AC320100 |
Description | EVAL BOARD FOR AK4642 |
Customer Reference | |
Detailed Description | AK4642 - Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Audio | |
Function | Audio Processing | |
Embedded | - | |
Utilized IC / Part | AK4642 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |