MM7150, SSC7150 - Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC243007

DigiKey Part Number
AC243007-ND
Manufacturer
Manufacturer Product Number
AC243007
Description
EVAL BOARD MM7150 MOTION MOD
Customer Reference
Detailed Description
MM7150, SSC7150 - Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Accelerometer, Gyroscope, Magnetometer
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
Yes, MCU, 16/32-Bit
Contents
Board(s)
Utilized IC / Part
MM7150, SSC7150
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$553.39000$553.39
Manufacturers Standard Package