
AC164127-7 | |
---|---|
DigiKey Part Number | AC164127-7-ND |
Manufacturer | |
Manufacturer Product Number | AC164127-7 |
Description | EVAL BOARD FOR S1D13517 |
Customer Reference | |
Detailed Description | S1D13517 PICtail™ Plus LCD Controller Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Display | |
Function | LCD Controller | |
Embedded | - | |
Utilized IC / Part | S1D13517 | |
Primary Attributes | For Use With PIC32 Starter KIT and Explorer 16 Dev Boards | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |