80-TQFP, 80-VQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A40MX02-VQG80A

DigiKey Part Number
A40MX02-VQG80A-ND
Manufacturer
Manufacturer Product Number
A40MX02-VQG80A
Description
IC FPGA 57 I/O 80VQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MX Field Programmable Gate Array (FPGA) IC 57 80-TQFP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
57
Number of Gates
3000
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
Supplier Device Package
80-VQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
10,080$1,131.64448$11,406,976.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.