A2F500M3G-1CS288I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
A2F500M3G-1CS288I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2F500M3G-1CS288I

DigiKey Part Number
A2F500M3G-1CS288I-ND
Manufacturer
Manufacturer Product Number
A2F500M3G-1CS288I
Description
IC SOC CORTEX-M3 100MHZ 288CSP
Customer Reference
Detailed Description
ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion® ProASIC®3 FPGA, 500K Gates, 11520 D-Flip-Flops 100MHz 288-CSP (11x11)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
ARM® Cortex®-M3
Flash Size
512KB
RAM Size
64KB
Peripherals
DMA, POR, WDT
Connectivity
EBI/EMI, Ethernet, I2C, SPI, UART/USART
Speed
100MHz
Primary Attributes
ProASIC®3 FPGA, 500K Gates, 11520 D-Flip-Flops
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
288-TFBGA, CSPBGA
Supplier Device Package
288-CSP (11x11)
Number of I/O
MCU - 31, FPGA - 78
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable