
A1240A-TQG176C | |
---|---|
DigiKey Part Number | 150-A1240A-TQG176C-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A1240A-TQG176C |
Description | IC FPGA 104 I/O 176TQFP |
Customer Reference | |
Detailed Description | ACT™ 2 Field Programmable Gate Array (FPGA) IC 104 176-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 684 | |
Number of I/O | 104 | |
Number of Gates | 4000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 176-TQFP (24x24) | |
Base Product Number |