cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC76C/W15K

Digi-Key Part Number
93LC76C/W15K-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
93LC76C/W15K
Supplier
Description
IC EEPROM 8KBIT SPI 3MHZ DIE
Detailed Description
EEPROM Memory IC 8Kb (1K x 8, 512 x 16) SPI 3 MHz Die
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
8Kb (1K x 8, 512 x 16)
Memory Interface
SPI
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0051
Additional Resources
AttributeDescription
Standard Package5,000