93LC56A-I/P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.21048
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.78671
Datasheet
8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC56A-I/P

DigiKey Part Number
93LC56A-I/P-ND
Manufacturer
Manufacturer Product Number
93LC56A-I/P
Description
IC EEPROM 2KBIT MICROWIRE 8DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
93LC56A-I/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,020$3.21048$3,274.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.