8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC46AT-I/ST

DigiKey Part Number
93LC46AT-I/STTR-ND - Tape & Reel (TR)
93LC46AT-I/STCT-ND - Cut Tape (CT)
93LC46AT-I/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
93LC46AT-I/ST
Description
IC EEPROM 1KBIT MICROWIRE 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 2 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
93LC46AT-I/ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,980
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.87000$2.87
25$2.79160$69.79
100$2.70960$270.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.70963$6,774.08
Manufacturers Standard Package