EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93C66BT-I/SN

DigiKey Part Number
93C66BT-I/SNTR-ND - Tape & Reel (TR)
93C66BT-I/SNCT-ND - Cut Tape (CT)
93C66BT-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
93C66BT-I/SN
Description
IC EEPROM 4KBIT MICROWIRE 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
93C66BT-I/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
2ms
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,794
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$2.76242$9,115.99
Manufacturers Standard Package