93C56BT-I/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $3.29189
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.29189
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.17817
Datasheet

Similar


Microchip Technology
In Stock: 152
Unit Price: $4.11000
Datasheet

Similar


Microchip Technology
In Stock: 4,643
Unit Price: $3.29000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $5.36815
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,764
Unit Price: $3.37000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,000
Unit Price: $2.47000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $5.92000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,715
Unit Price: $4.11000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $2.58637
Datasheet
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93C56BT-I/ST

DigiKey Part Number
93C56BT-I/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
93C56BT-I/ST
Description
IC EEPROM 2KBIT MICROWIRE 8TSSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
93C56BT-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
2 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
2ms
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
128 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93C56B-I/STMicrochip Technology093C56B-I/ST-ND$3.29189Direct
93AA56BT-I/STMicrochip Technology093AA56BT-I/ST-ND$3.29189Similar
93C56BT-E/STMicrochip Technology093C56BT-E/ST-ND$4.17817Similar
93LC56BT-E/STMicrochip Technology15293LC56BT-E/STCT-ND$4.11000Similar
93LC56BT-I/STMicrochip Technology4,64393LC56BT-I/STCT-ND$3.29000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.29189$8,229.73
Manufacturers Standard Package