93C46BX/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $2.16090
Datasheet

Similar


Microchip Technology
In Stock: 638
Unit Price: $2.38000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.16090
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.88120
Datasheet

Similar


Microchip Technology
In Stock: 1,142
Unit Price: $2.39000
Datasheet

Similar


Microchip Technology
In Stock: 5,687
Unit Price: $2.39000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.88120
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.16090
Datasheet

Similar


Microchip Technology
In Stock: 700
Unit Price: $3.04000
Datasheet

Similar


Microchip Technology
In Stock: 2,477
Unit Price: $2.39000
Datasheet

Similar


Microchip Technology
In Stock: 1,707
Unit Price: $2.39000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.88120
Datasheet

Similar


Microchip Technology
In Stock: 33
Unit Price: $2.38000
Datasheet

Similar


Microchip Technology
In Stock: 950
Unit Price: $2.39000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93C46BX/SN

DigiKey Part Number
93C46BX/SN-ND
Manufacturer
Manufacturer Product Number
93C46BX/SN
Description
IC EEPROM 1KBIT MICROWIRE 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
93C46BX/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
2ms
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,200$2.16090$2,593.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.