93AA66CT-I/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 915
Unit Price: $3.38000
Datasheet

Similar


Microchip Technology
In Stock: 17,333
Unit Price: $2.80000
Datasheet

Similar


STMicroelectronics
In Stock: 2,961
Unit Price: $4.28000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $5.35000
Datasheet
8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93AA66CT-I/ST

DigiKey Part Number
93AA66CT-I/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
93AA66CT-I/ST
Description
IC EEPROM 4KBIT MICROWIRE 8TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit Microwire 3 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
93AA66CT-I/ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8, 256 x 16
Memory Interface
Microwire
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.04587$7,614.67
Manufacturers Standard Package