
93AA46BT-I/MS | |
---|---|
DigiKey Part Number | 93AA46BT-I/MSTR-ND - Tape & Reel (TR) 93AA46BT-I/MSCT-ND - Cut Tape (CT) 93AA46BT-I/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 93AA46BT-I/MS |
Description | IC EEPROM 1KBIT MICROWIRE 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 93AA46BT-I/MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 6ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
25 | $2.79160 | $69.79 |
100 | $2.70960 | $270.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.70963 | $6,774.08 |