93AA46BT-I/MC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 7,952
Unit Price: $2.63000
Datasheet
EEPROM Memory IC 1Kbit Microwire 2 MHz 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93AA46BT-I/MC

DigiKey Part Number
93AA46BT-I/MCTR-ND - Tape & Reel (TR)
93AA46BT-I/MCCT-ND - Cut Tape (CT)
93AA46BT-I/MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
93AA46BT-I/MC
Description
IC EEPROM 1KBIT MICROWIRE 8DFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 2 MHz 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
93AA46BT-I/MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
2 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
6ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-DFN (2x3)
Memory Size
Base Product Number
Memory Organization
64 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT93C46DY6-YH-TMicrochip Technology7,952AT93C46DY6-YH-TCT-ND$2.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$3.41850$11,281.05
Manufacturers Standard Package