
803-3 | |
---|---|
DigiKey Part Number | 150-803-3-ND |
Manufacturer | |
Manufacturer Product Number | 803-3 |
Description | BRIDGE RECT 1PHASE 125V 22.5A MB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 125 V Chassis Mount MB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 125 V | |
Current - Average Rectified (Io) | 22.5 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 6 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 125 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 4-Square, MB | |
Supplier Device Package | MB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $1,817.88240 | $45,447.06 |