
696-6 | |
---|---|
DigiKey Part Number | 150-696-6-ND |
Manufacturer | |
Manufacturer Product Number | 696-6 |
Description | BRIDGE RECT 3PHASE 600V 15A NC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 600 V Chassis Mount NC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | NC, Module | |
Supplier Device Package | NC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $3,478.18480 | $86,954.62 |